Parametric results for: ADR01AUJ-R2 under Voltage References

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: adr01auj-r2
Select parts from the table below to compare.
Compare
Compare
package
ADR01AUJ-R2
Analog Devices Inc
Check for Price Obsolete 10 V 9.99 V 10.01 V 15 V 12 V 40 V 1 YES YES OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm TSOT MO-193-AB, TSOT-23, 5 PIN 5 EAR99 8542.39.00.60
package
ADR01AUJ-R2
Rochester Electronics LLC
Check for Price No No Active 10 V 9.99 V 10.01 V 15 V 12 V 40 V 1 YES YES OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C AUTOMOTIVE R-PDSO-G5 e0 1 125 °C -40 °C NOT APPLICABLE NOT APPLICABLE 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm TSOT VSSOP, 5 Unknown