Parametric results for: ADR01BUJ-R under Voltage References

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: adr01bujr
Select parts from the table below to compare.
Compare
Compare
package
ADR01BUJ-R2
Analog Devices Inc
Check for Price Obsolete 10 V 9.995 V 10.005 V 15 V 12 V 40 V 1 YES YES OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 9 ppm/°C AUTOMOTIVE 0.05 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm TSOT MO-193-AB, TSOT-23, 5 PIN 5 EAR99 8542.39.00.60
package
ADR01BUJ-REEL7
Rochester Electronics LLC
Check for Price No No Active 10 V 9.995 V 10.005 V 15 V 12 V 40 V 1 YES YES OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 9 ppm/°C AUTOMOTIVE R-PDSO-G5 e0 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm TSOT VSSOP, 5 Unknown
package
ADR01BUJ-R
Analog Devices Inc
Check for Price No Obsolete 10 V 9.995 V 10.005 V 15 V 12 V 40 V 1 YES YES OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 9 ppm/°C AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm TSOT MO-193AB, TSOT-23, 5 PIN 5 EAR99 8542.39.00.60
package
ADR01BUJ-REEL7
Analog Devices Inc
Check for Price Obsolete 10 V 9.995 V 10.005 V 15 V 12 V 40 V 1 YES YES OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 9 ppm/°C AUTOMOTIVE 0.05 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm TSOT MO-193-AB, TSOT-23, 5 PIN 5 EAR99 8542.39.00.60
package
ADR01BUJ-R2
Rochester Electronics LLC
Check for Price No No Active 10 V 9.995 V 10.005 V 15 V 12 V 40 V 1 YES YES OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 9 ppm/°C AUTOMOTIVE R-PDSO-G5 e0 125 °C -40 °C NOT APPLICABLE NOT APPLICABLE 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm TSOT VSSOP, 5 Unknown