Filter Your Search
1 - 5 of 5 results
|
ADR02AUJ-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4.995 V | 5.005 V | 10 V | 7 V | 40 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 4.95V TO 5.02V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e0 | 1 | 125 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | TSOT | VSSOP, | 5 | Unknown | |||||||
|
ADR02AUJ-REEL7
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | 4.995 V | 5.005 V | 10 V | 7 V | 40 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 4.95V TO 5.02V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | TSOT | MO-193-AB, TSOT-23, 5 PIN | 5 | EAR99 | 8542.39.00.60 | ||||||
|
ADR02AUJ-R
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.995 V | 5.005 V | 10 V | 7 V | 40 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 4.95V TO 5.02V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | TSOT | MO-193AB, TSOT-23, 5 PIN | 5 | EAR99 | 8542.39.00.60 | |||||||||
|
ADR02AUJ-R2
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | 4.995 V | 5.005 V | 10 V | 7 V | 40 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 4.95V TO 5.02V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | TSOT | MO-193-AB, TSOT-23, 5 PIN | 5 | EAR99 | 8542.39.00.60 | ||||||
|
ADR02AUJ-REEL7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4.995 V | 5.005 V | 10 V | 7 V | 40 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 4.95V TO 5.02V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | TSOT | VSSOP, | 5 | Unknown |