Filter Your Search
1 - 2 of 2 results
|
ADR02BKS-R2
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | 4.997 V | 5.003 V | 10 V | 7 V | 40 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 4.95V TO 5.02V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 9 ppm/°C | AUTOMOTIVE | 0.06 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TSSOT | MO-203-AA, SC-70, 5 PIN | 5 | EAR99 | 8542.39.00.60 | ||||||||
|
ADR02BKS-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 4.997 V | 5.003 V | 10 V | 7 V | 40 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 4.95V TO 5.02V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 9 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TSSOT | TSSOP, | 5 | Unknown |