Parametric results for: ADR03BKS-R under Voltage References

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: adr03bks-r
Select parts from the table below to compare.
Compare
Compare
package
ADR03BKS-REEL7
Analog Devices Inc
Check for Price Obsolete 2.5 V 2.4975 V 2.5025 V 7 V 4.5 V 40 V 1 YES YES OUTPUT CAN BE ADJUSTED FROM 2.3V TO 2.8V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 9 ppm/°C AUTOMOTIVE 0.01 % R-PDSO-G5 e0 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TSSOT MO-203-AA, SC-70, 5 PIN 5 EAR99 8542.39.00.60
package
ADR03BKS-REEL7
Rochester Electronics LLC
Check for Price No No Active 2.5 V 2.4975 V 2.5025 V 7 V 4.5 V 40 V 1 YES YES OUTPUT CAN BE ADJUSTED FROM 2.3V TO 2.8V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 9 ppm/°C AUTOMOTIVE R-PDSO-G5 e0 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TSSOT TSSOP, 5 Unknown
package
ADR03BKS-R
Analog Devices Inc
Check for Price No Obsolete 2.5 V 2.4975 V 2.5025 V 7 V 4.5 V 40 V 1 YES YES OUTPUT CAN BE ADJUSTED FROM 2.3V TO 2.8V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 9 ppm/°C AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) - with Silver (Ag) barrier GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TSSOT MO-203AA, SC-70, 5 PIN 5 EAR99 8542.39.00.60
package
ADR03BKS-R2
Analog Devices Inc
Check for Price Obsolete 2.5 V 2.4975 V 2.5025 V 7 V 4.5 V 40 V 1 YES YES OUTPUT CAN BE ADJUSTED FROM 2.3V TO 2.8V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 9 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G5 e0 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TSSOT MO-203-AA, SC-70, 5 PIN 5 EAR99 8542.39.00.60