Parametric results for: ADR06AKS-R2 under Voltage References

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: adr06aks-r2
Select parts from the table below to compare.
Compare
Compare
package
ADR06AKS-R2
Analog Devices Inc
Check for Price Obsolete 3 V 2.994 V 3.006 V 7 V 5 V 40 V 1 YES YES OUTPUT CAN BE ADJUSTED FROM 2.8V TO 3.3V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C AUTOMOTIVE 0.2 % R-PDSO-G5 e0 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TSSOT MO-203-AA, SC-70, 5 PIN 5 EAR99 8542.39.00.60
package
ADR06AKS-R2
Rochester Electronics LLC
Check for Price No No Active 3 V 2.994 V 3.006 V 7 V 5 V 40 V 1 YES YES OUTPUT CAN BE ADJUSTED FROM 2.8V TO 3.3V THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 25 ppm/°C AUTOMOTIVE R-PDSO-G5 e0 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm TSSOT TSSOP, 5 Unknown