Filter Your Search
1 - 2 of 2 results
|
ADR366BUJZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.296 V | 3.304 V | 4.2 V | 3.6 V | 15 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 9 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | TSOT | VSSOP, | 5 | Unknown | ||||||||
|
ADR366BUJZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.3 V | 3.296 V | 3.304 V | 4.2 V | 3.6 V | 15 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 9 ppm/°C | AUTOMOTIVE | 0.125 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | TSOT | ROHS COMPLIANT, MO-193AB, TSOT-5 | 5 | UJ-5 | EAR99 | 8542.39.00.60 |