Filter Your Search
1 - 2 of 2 results
|
ADR380ART-R2
Analog Devices Inc
|
Check for Price | Obsolete | 2.048 V | 2.043 V | 2.053 V | 5 V | 2.4 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | INDUSTRIAL | 0.24 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SOT-23 | TO-236AB, SOT-23, 3 PIN | 3 | EAR99 | 8542.39.00.60 | ||||||
|
ADR380ART-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.048 V | 2.043 V | 2.053 V | 5 V | 2.4 V | 18 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e0 | 1 | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SOT-23 | TSSOP, | 3 | Unknown |