Parametric results for: ADR431BRMZ-R7 under Voltage References

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: adr431brmzr7
Select parts from the table below to compare.
Compare
Compare
package
ADR431BRMZ-R7
Analog Devices Inc
$9.8807 No Yes Active 2.5 V 2.499 V 2.501 V 30 mA 5 V 4.5 V 18 V 1 YES YES OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN THREE TERMINAL VOLTAGE REFERENCE 1 3 ppm/°C AUTOMOTIVE 0.04 % S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TSSOP MSOP-8 8 RM-8 EAR99 8542.39.00.01