Parametric results for: ADR510ARTZ-R2 under Voltage References

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: adr510artzr2
Select parts from the table below to compare.
Compare
Compare
package
ADR510ARTZ-R2
Rochester Electronics LLC
Check for Price Yes Yes Active 1 V 996.5 mV 1.0035 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 85 ppm/°C INDUSTRIAL R-PDSO-G3 e3 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SOT-23 TSSOP, 3 Unknown
package
ADR510ARTZ-R2
Analog Devices Inc
Check for Price No Yes Obsolete 1 V 996.5 mV 1.0035 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 85 ppm/°C INDUSTRIAL 0.35 % R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SOT-23 ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN 3 RT-3 EAR99 8542.39.00.60