Filter Your Search
1 - 1 of 1 results
|
ADR520ART-R2
Analog Devices Inc
|
Check for Price | Obsolete | 2.048 V | 2.04 V | 2.056 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE +/-0.5% | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 70 ppm/°C | INDUSTRIAL | 0.4 % | R-PDSO-G3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | SOT-23 | TO-236AB, SOT-23, 3 PIN | 3 | EAR99 | 8542.39.00.60 |