Parametric results for: ADR520BRT-R2 under Voltage References

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: adr520brt-r2
Select parts from the table below to compare.
Compare
Compare
package
ADR520BRT-R2
Analog Devices Inc
Check for Price Obsolete 2.048 V 2.044 V 2.052 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE +/-0.5% TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 40 ppm/°C INDUSTRIAL 0.2 % R-PDSO-G3 e0 Not Qualified 1 85 °C -40 °C 240 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 960 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 TO-236AB, SOT-23, 3 PIN 3 EAR99 8542.39.00.60