Parametric results for: ADR525ARTZ-R2 under Voltage References

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: adr525artzr2
Select parts from the table below to compare.
Compare
Compare
package
ADR525ARTZ-R2
Analog Devices Inc
Check for Price No Yes Obsolete 2.5 V 2.49 V 2.51 V 1 YES YES OUTPUT VOLTAGE ADJUSTABLE +/-0.5% TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 70 ppm/°C INDUSTRIAL 0.4 % R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 960 µm DUAL 1.3 mm 2.92 mm 1.12 mm SOT-23 ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN 3 RT-3 EAR99 8542.39.00.60