Filter Your Search
1 - 2 of 2 results
|
ADR821ARMZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 500 µV | 0.5 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | AUTOMOTIVE | 1000 | S-PDSO-G10 | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | TSSOP, | 10 | Unknown | |||||||||||||||||
|
ADR821ARMZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 500 µV | 0.5 V/us | 50 nA | 800 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 5 nA | YES | YES | YES | YES | -18 V | NO | NO | 18 V | AUTOMOTIVE | 1000 | 50118.72 | NO | S-PDSO-G10 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | ROHS COMPLIANT, MO-187-BA, MSOP-10 | 10 | EAR99 | 8542.33.00.01 |