Parametric results for: ADREF02AQ under Voltage References

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: adref02aq
Select parts from the table below to compare.
Compare
Compare
package
ADREF02AQ
Analog Devices Inc
Check for Price Obsolete 5 V 4.985 V 5.015 V 15 V 10.8 V 36 V 3 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 8.5 ppm/°C MILITARY 0.3 % R-GDIP-T8 e0 Not Qualified 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.29 mm 5.08 mm DIP CERDIP-8 8 EAR99 8542.39.00.60
ADREF02AQ/883B
Analog Devices Inc
Check for Price Obsolete 5 V 4.985 V 5.015 V 11.4 V 36 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 8.5 ppm/°C MILITARY 0.3 % R-XDIP-T8 e0 Not Qualified 125 °C -55 °C 38535Q/M; 38534H; 883B 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 10.29 mm 5.08 mm DIP-8 EAR99 8542.39.00.60