Parametric results for: ADS-235 under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ads235
Select parts from the table below to compare.
Compare
Compare
ADS-235S
DATEL Inc
Check for Price No Obsolete 5 V 2 V 1 12 5 MHz YES ADC, FLASH METHOD -2 V 1 OFFSET BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm DATEL INC SOIC SOP, SOP28,.4 28 unknown 8542.39.00.01
ADS-235S
C&D Technologies Inc
Check for Price No Transferred 5 V 2 V 1 12 5 MHz YES ADC, FLASH METHOD -2 V 1 OFFSET BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm C&D TECHNOLOGIES INC SOIC SOP, 28 unknown 8542.39.00.01
ADS-235S
Murata Power Solutions
Check for Price No No Transferred 5 V 2 V 1 12 5 MHz YES ADC, FLASH METHOD -2 V 1 OFFSET BINARY SAMPLE CMOS COMMERCIAL PARALLEL, WORD R-PDSO-G28 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm MURATA POWER SOLUTIONS INC SOIC SOP, SOP28,.4 28 compliant 8542.39.00.01