Filter Your Search
1 - 3 of 3 results
|
ADS-235S
DATEL Inc
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 12 | 5 MHz | YES | ADC, FLASH METHOD | -2 V | 1 | OFFSET BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | DATEL INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | |||||
|
ADS-235S
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 2 V | 1 | 12 | 5 MHz | YES | ADC, FLASH METHOD | -2 V | 1 | OFFSET BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | C&D TECHNOLOGIES INC | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | ||||||
|
ADS-235S
Murata Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 2 V | 1 | 12 | 5 MHz | YES | ADC, FLASH METHOD | -2 V | 1 | OFFSET BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | MURATA POWER SOLUTIONS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.39.00.01 |