Filter Your Search
1 - 4 of 4 results
|
ADS-932MM
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 2.75 V | 1 | 0.0031 % | 16 | 2 MHz | NO | ADC, PROPRIETARY METHOD | -2.75 V | -5 V | 1 | BINARY, OFFSET BINARY, COMP BINARY, 2'S ... more | SAMPLE | MILITARY | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | e4 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 6.223 mm | 53.215 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
ADS-932MM-C
DATEL Inc
|
Check for Price | Active | ADC, PROPRIETARY METHOD | OFFSET BINARY | DATEL INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ADS-932MM
Murata Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 2.75 V | 1 | 0.0031 % | 16 | 2 MHz | NO | ADC, PROPRIETARY METHOD | -2.75 V | -5 V | 1 | BINARY, OFFSET BINARY, COMPLEMENTARY BIN... more | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | e4 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.9 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 29.21 mm | 6.223 mm | 53.215 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, DIP40,.9 | 40 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
ADS-932MM
DATEL Inc
|
Check for Price | No | No | Active | 5 V | 2.75 V | 1 | 0.0031 % | 16 | 2 MHz | NO | ADC, PROPRIETARY METHOD | -2.75 V | -5 V | 1 | BINARY, OFFSET BINARY, COMP BINARY, 2'S ... more | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 6.223 mm | 53.215 mm | DATEL INC | DIP | DIP, DIP40,.9 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 |