Filter Your Search
1 - 5 of 5 results
|
ADS-947ME-QL
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 2 V | 1 | 14 | NO | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | e4 | 100 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||||
|
ADS-947ME-QL-C
DATEL Inc
|
Check for Price | Active | 5 V | 2 V | 1 | 0.006103516 % | 14 | 10 MHz | 100 ns | NO | ADC, FLASH METHOD | -2 V | -5 V | 1 | OFFSET BINARY | SAMPLE | 270 mA | PARALLEL, WORD | R-CDIP-T24 | 100 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | 33.27 mm | DATEL INC | , | unknown | 8542.39.00.01 | |||||||||||||
|
ADS-947ME-QL
Murata Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 2 V | 1 | 14 | 10 MHz | 100 ns | NO | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | e4 | 100 °C | -40 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, DIP24,.6 | 24 | compliant | 8542.39.00.01 | |||||||
|
ADS-947ME-QL
Murata Manufacturing Co Ltd
|
Check for Price | Transferred | 5 V | 2 V | 1 | 14 | 10 MHz | 100 ns | NO | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | e4 | 100 °C | -40 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | unknown | ||||||||||||||
|
ADS-947ME-QL
DATEL Inc
|
Check for Price | No | No | Active | 5 V | 2 V | 1 | 14 | NO | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | DATEL INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 |