Filter Your Search
1 - 1 of 1 results
|
ADS1110A4IDBVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.7 V | 1 | 0.01 % | 16 | 308 Hz | YES | ADC, DELTA-SIGMA | -200 mV | 1 | 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | unknown | 8542.39.00.01 |