Parametric results for: ADS1205IRGER under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ads1205irger
Select parts from the table below to compare.
Compare
Compare
ADS1205IRGER
Texas Instruments
Check for Price Yes Yes Active 5 V 5 V 2 0.005 % 16 10 MHz YES ADC, DELTA-SIGMA -2.5 V 1 BINARY 16 mA 2.7 V CMOS INDUSTRIAL SERIAL S-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm TEXAS INSTRUMENTS INC QFN QFN-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
ADS1205IRGERG4
Texas Instruments
Check for Price No Obsolete 5 V 5 V 2 0.005 % 16 10 MHz YES ADC, DELTA-SIGMA -2.5 V 1 BINARY 16 mA 2.7 V CMOS INDUSTRIAL SERIAL S-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC24,.16SQ,20 24 compliant 3A991.C.4 8542.39.00.01 Texas Instruments