Filter Your Search
1 - 2 of 2 results
|
ADS1205IRGET
Texas Instruments
|
$9.5348 | Yes | Yes | Active | 5 V | 5 V | 2 | 0.005 % | 16 | 10 MHz | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | BINARY | 16 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS1205IRGETG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 2.5 V | 2 | 0.005 % | 16 | 10 MHz | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | BINARY | 16 mA | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | 3A991.C.4 | 8542.39.00.01 | Texas Instruments |