Filter Your Search
1 - 3 of 3 results
|
ADS1218Y/250
Texas Instruments
|
$17.6128 | Yes | Yes | Active | 3 V | 5.25 V | 8 | 0.0015 % | 24 | 780 Hz | YES | ADC, DELTA-SIGMA | -1.25 V | 1 | BINARY | 275 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | S-PQFP-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS1218Y/250G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 V | 1.25 V | 8 | 0.0015 % | 24 | 100 kHz | YES | ADC, DELTA-SIGMA | -1.25 V | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | S-PQFP-G48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP48,.35SQ | 48 | compliant | 8542.39.00.01 | |||||||
|
ADS1218Y/2K
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 2.6 V | 8 | 0.0015 % | 24 | 100 kHz | YES | ADC, DELTA-SIGMA | -2.6 V | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP48,.35SQ | 48 | not_compliant | 8542.39.00.01 |