Filter Your Search
1 - 4 of 4 results
|
ADS1230IPWR
Texas Instruments
|
$3.9781 | Yes | Yes | Active | 5 V | 39 mV | 1 | 0.001 % | 20 | 80 Hz | YES | ADC, DELTA-SIGMA | -39 mV | 1 | 2'S COMPLEMENT BINARY | 1.4 mA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS1230IPW
Texas Instruments
|
$5.2121 | Yes | Yes | Active | 5 V | 39 mV | 1 | 0.001 % | 20 | 80 Hz | YES | ADC, DELTA-SIGMA | -39 mV | 1 | 2'S COMPLEMENT BINARY | 1.4 mA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS1230IPWG4
Texas Instruments
|
$6.3858 | Yes | Yes | Active | 5 V | 39 mV | 1 | 0.001 % | 20 | 80 Hz | YES | ADC, DELTA-SIGMA | -39 mV | 1 | 2'S COMPLEMENT BINARY | 1.4 mA | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
ADS1230IPWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 39 mV | 1 | 0.001 % | 20 | 80 MHz | YES | ADC, DELTA-SIGMA | -39 mV | 1 | 2'S COMPLEMENT BINARY | 1.4 mA | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 3A991.C.4 | 8542.39.00.01 | Texas Instruments |