Filter Your Search
1 - 4 of 4 results
![]() |
ADS1254E/2K5
Texas Instruments
|
$8.9779 | Yes | Yes | Active | 5 V | 5.25 V | 4 | 0.0015 % | 24 | 20 kHz | YES | ADC, DELTA-SIGMA | -4.096 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | 1.15 mA | 1.8 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
ADS1254E
Texas Instruments
|
$12.0427 | Yes | Yes | Active | 5 V | 5.25 V | 4 | 0.0015 % | 24 | 20 kHz | YES | ADC, DELTA-SIGMA | -4.096 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | 1.15 mA | 1.8 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
ADS1254EG4
Texas Instruments
|
$14.0082 | Yes | Yes | Active | 5 V | 5.25 V | 4 | 0.0015 % | 24 | 20 kHz | YES | ADC, DELTA-SIGMA | -4.096 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | 1.15 mA | 1.8 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-20 | 20 | compliant | 8542.39.00.01 | Texas Instruments | |||
![]() |
ADS1254E/2K5G4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4 | 0.0015 % | 24 | 20 kHz | YES | ADC, DELTA-SIGMA | -4.096 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | 1.15 mA | 1.8 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.25 | 20 | compliant | 8542.39.00.01 | Texas Instruments |