Filter Your Search
1 - 10 of 15 results
|
ADS1278IPAPR
Texas Instruments
|
$25.5154 | Yes | Yes | Active | 1.8 V | 5.25 V | 8 | 0.0012 % | 24 | 144 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 145 mA | 1.65 V | BIPOLAR | INDUSTRIAL | SERIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
ADS1278IPAPT
Texas Instruments
|
$39.1627 | Yes | Yes | Active | 1.8 V | 5.25 V | 8 | 0.0012 % | 24 | 144 kHz | YES | ADC, DELTA-SIGMA | 1 | 2'S COMPLEMENT BINARY | 145 mA | 1.65 V | BIPOLAR | INDUSTRIAL | SERIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
ADS1278MPAPTEP
Texas Instruments
|
$41.2505 | Yes | Yes | Active | 5 V | 5.25 V | 8 | 0.0014 % | 24 | 144 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 145 mA | 1.65 V | MILITARY | PARALLEL, 8 BITS | S-PQFP-G64 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP64,.47SQ | 64 | compliant | 3A001.A.2.C | 8542.39.00.01 | Texas Instruments | ||||||
|
ADS1278HPAP
Texas Instruments
|
$117.7082 | Yes | Yes | Active | 5 V | 5.25 V | 8 | 0.0012 % | 24 | 144 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 185 mA | 1.65 V | MILITARY | SERIAL, PARALLEL, 8 BITS | S-PQFP-G64 | Not Qualified | e4 | 4 | 175 °C | -55 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP64,.47SQ | 64 | compliant | 3A001.A.2.A | 8542.39.00.01 | Texas Instruments | |||||
|
ADS1278SHFQ
Texas Instruments
|
$349.1386 | Yes | Yes | Active | 5 V | 5.25 V | 8 | 0.0014 % | 24 | 144 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 185 mA | 1.65 V | MILITARY | PARALLEL, 8 BITS | S-CQFP-F84 | Not Qualified | e4 | 210 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | HGQFF | TPAK84,2.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | GOLD | FLAT | 500 µm | QUAD | 10 mm | 2.67 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | CFP-84 | 84 | compliant | 3A001.A.2.A | 8542.39.00.01 | Texas Instruments | ||||||||
|
ADS1278SHKP
Texas Instruments
|
$439.9143 | Yes | Yes | Active | 5 V | 5.25 V | 8 | 0.0014 % | 24 | 144 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 185 mA | 1.65 V | MILITARY | SERIAL, PARALLEL, 8 BITS | S-CQFP-G84 | Not Qualified | 210 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | CERAMIC, METAL-SEALED COFIRED | HFQFP | QFP84,.76SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | GULL WING | 500 µm | QUAD | 13.81 mm | 2.8 mm | 13.81 mm | TEXAS INSTRUMENTS INC | QFP | HFQFP, QFP84,.76SQ,20 | 84 | not_compliant | 3A001.A.2.A | 8542.39.00.01 | Texas Instruments | ||||||||
|
ADS1278MHFQ-MLS
Texas Instruments
|
$14,082.9840 | Yes | No | Active | 5 V | 5.25 V | 8 | 0.0012 % | 24 | 128 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 1.65 V | MILITARY | SERIAL, PARALLEL, WORD | S-CQFP-F84 | e4 | 125 °C | -55 °C | MIL-STD-883 | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | GOLD | FLAT | 500 µm | QUAD | 13.81 mm | 3 mm | 13.81 mm | TEXAS INSTRUMENTS INC | QFF, | compliant | 3A001.A.2.C | 8542.39.00.01 | Texas Instruments | 2018-10-06 | |||||||||||
|
ADS1278WHFQ-MLS
Texas Instruments
|
$14,082.9840 | Yes | No | Active | 5 V | 5.25 V | 8 | 0.0012 % | 24 | 128 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 1.65 V | OTHER | SERIAL, PARALLEL, WORD | S-CQFP-F84 | e4 | 115 °C | -55 °C | MIL-STD-883 | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | GOLD | FLAT | 500 µm | QUAD | 13.81 mm | 3 mm | 13.81 mm | TEXAS INSTRUMENTS INC | QFF, | compliant | 3A001.A.2.C | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
ADS1278SKGDA
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 8 | 0.0014 % | 24 | 144 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 185 mA | 1.65 V | MILITARY | PARALLEL, 8 BITS | R-XUUC-N96 | Not Qualified | 210 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 96 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE | DIE-96 | 96 | compliant | 3A001.A.2.A | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
V62/12611-01XE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 8 | 0.0014 % | 24 | 144 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 145 mA | 1.65 V | MILITARY | SERIAL, PARALLEL, WORD | S-PQFP-G64 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | HTFQFP, TQFP64,.47SQ | compliant | 3A001.A.2.C | 8542.39.00.01 | Texas Instruments |