Filter Your Search
1 - 6 of 6 results
|
ADS1286UK
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.3 V | 1 | 0.0488 % | 12 | 20 kHz | 60 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | unknown | 8542.39.00.01 | ||||
|
ADS1286UKG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.3 V | 1 | 0.0488 % | 12 | 20 kHz | 60 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | ||||
|
ADS1286UK/2K5
Burr-Brown Corp
|
Check for Price | Obsolete | 5 V | 5 V | 1 | 0.0488 % | 12 | 20 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | COMMERCIAL | SERIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | BURR-BROWN CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
ADS1286UK
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 5.05 V | 1 | 0.0488 % | 12 | 20 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | 500 µA | CMOS | COMMERCIAL | SERIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||||||||||
|
ADS1286UK/2K5
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 0.0488 % | 12 | 20 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | ||||||
|
ADS1286UK/2K5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5 V | 1 | 0.0488 % | 12 | 20 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | COMMERCIAL | SERIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 70 °C | 220 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |