Filter Your Search
1 - 1 of 1 results
|
ADS131M08QPBSRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 V | 3.6 V | 8 | 0.00075 % | 24 | 32 kHz | YES | ADC, DELTA-SIGMA | -1.3 V | 1 | 2'S COMPLEMENT BINARY | 7.7 mA | 1.65 V | SERIAL | S-PQFP-G32 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 32 | PLASTIC/EPOXY | TFQFP | QFP32,.28SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 5 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | QFP-32 | compliant | Texas Instruments |