Filter Your Search
1 - 1 of 1 results
|
ADS41B49IRGZT
Texas Instruments
|
$87.7876 | Yes | Yes | Active | 1.8 V | 1.5 V | 1 | 0.0305 % | 14 | 250 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 1.5 | -1.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 115 mA | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | QFN-48 | 48 | compliant | 3A991.C.3 | 8542.39.00.01 | Texas Instruments |