Filter Your Search
1 - 4 of 4 results
|
ADS5272IPFPT
Texas Instruments
|
$83.0160 | Yes | Yes | Active | 3.3 V | 2 V | 8 | 0.061 % | 12 | 65 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | HTFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 12 mm | 1.2 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-80 | 80 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS5272IPFP
Texas Instruments
|
$90.9353 | Yes | Yes | Active | 3.3 V | 2 V | 8 | 0.061 % | 12 | 65 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | HTFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 12 mm | 1.2 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-80 | 80 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS5272IPFPTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.03 V | 8 | 0.061 % | 12 | 65 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | HTFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 12 mm | 1.2 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP80,.55SQ | 80 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
ADS5272IPFPG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.03 V | 8 | 0.061 % | 12 | 65 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | HTFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 12 mm | 1.2 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP80,.55SQ | 80 | compliant | 8542.39.00.01 | Texas Instruments |