Filter Your Search
1 - 1 of 1 results
|
ADS5294IPFPT
Texas Instruments
|
$82.8223 | Yes | Yes | Active | 1.8 V | 2 V | 8 | 0.0336 % | 14 | 80 MHz | 12.5 ns | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | HTFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 12 mm | 1.2 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-80 | 80 | compliant | 3A991.C.3 | 8542.39.00.01 | Texas Instruments |