Filter Your Search
1 - 2 of 2 results
|
ADS5402IZAY
Texas Instruments
|
$382.9046 | Yes | Yes | Active | 1.8 V | 1 V | 2 | 0.1221 % | 12 | 800 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 1 | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | 350 mA | INDUSTRIAL | PARALLEL, WORD | S-PBGA-B196 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 196 | PLASTIC/EPOXY | LFBGA | BGA196,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 12 mm | 1.4 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-196 | 196 | compliant | 3A001.A.5.A.3 | 8542.39.00.01 | Texas Instruments | ||
|
ADS5402IZAYR
Texas Instruments
|
$437.4475 | Yes | Yes | Active | 1.8 V | 1 V | 2 | 0.1221 % | 12 | 800 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 1 | -1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | 350 mA | INDUSTRIAL | PARALLEL, WORD | S-PBGA-B196 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 196 | PLASTIC/EPOXY | LFBGA | BGA196,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 12 mm | 1.4 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA196,14X14,32 | 196 | compliant | 3A001.A.5.A.3 | 8542.39.00.01 | Texas Instruments |