Filter Your Search
1 - 2 of 2 results
|
ADS5424IPGP
Texas Instruments
|
$76.5013 | Yes | Yes | Active | 5 V | 2.2 V | 1 | 14 | 105 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2.2 | 1 | 2'S COMPLEMENT BINARY | TRACK | 410 mA | BIPOLAR | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G52 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 52 | PLASTIC/EPOXY | HLQFP | TQFP52,.47SQ,25 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 10 mm | 1.6 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | HLQFP, TQFP52,.47SQ,25 | 52 | compliant | 3A991.C.3 | 8542.39.00.01 | |||
|
ADS5424IPGPR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 2.2 V | 1 | 14 | 105 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2.2 | 1 | 2'S COMPLEMENT BINARY | TRACK | 410 mA | BIPOLAR | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G52 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 52 | PLASTIC/EPOXY | HLQFP | TQFP52,.47SQ,25 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 10 mm | 1.6 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | HLQFP, TQFP52,.47SQ,25 | 52 | compliant | 3A991.C.3 | 8542.39.00.01 | Texas Instruments |