Filter Your Search
1 - 1 of 1 results
|
ADS5482IRGCT
Texas Instruments
|
$82.3276 | Yes | Yes | Active | 3.3 V | 3 V | 1 | 0.0153 % | 16 | 105 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 3 | -3 V | 1 | OFFSET BINARY | TRACK | 330 mA | BIPOLAR | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 9 mm | 1 mm | 9 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-64 | 64 | compliant | 3A001.A.5.A.5 | 8542.39.00.01 | Texas Instruments |