Filter Your Search
1 - 2 of 2 results
|
ADS7809PB
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 10 V | 1 | 0.0031 % | 16 | 100 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | OTHER | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 25.4 mm | BURR-BROWN CORP | DIP-20 | unknown | 8542.39.00.01 | |||||||||
|
ADS7809PB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 V | 1 | 0.0031 % | 16 | 100 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 25.4 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 |