Filter Your Search
1 - 6 of 6 results
|
ADS7819P
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 800 kHz | 1.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 35.69 mm | TEXAS INSTRUMENTS INC | 0.30 INCH, PLASTIC, DIP-28 | not_compliant | ||||||||
|
ADS7819PB
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.0183 % | 12 | 800 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-28 | unknown | 8542.39.00.01 | |||||||||||
|
ADS7819PB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 2.5 V | 1 | 0.0183 % | 12 | 800 kHz | 1.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 35.69 mm | TEXAS INSTRUMENTS INC | 0.30 INCH, PLASTIC, DIP-28 | not_compliant | 8542.39.00.01 | DIP | 28 | ||||
|
ADS7819P
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 800 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-28 | unknown | 8542.39.00.01 | |||||||||||
|
ADS7819P
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 2.5 V | 1 | 0.0244 % | 12 | 800 kHz | 1.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 35.69 mm | ROCHESTER ELECTRONICS LLC | 0.30 INCH, PLASTIC, DIP-28 | unknown | 8542.39.00.01 | DIP | 28 | |||||
|
ADS7819PB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 2.5 V | 1 | 0.0183 % | 12 | 800 kHz | 1.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -5 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 35.69 mm | ROCHESTER ELECTRONICS LLC | 0.30 INCH, PLASTIC, DIP-28 | unknown | 8542.39.00.01 | DIP | 28 |