Filter Your Search
1 - 3 of 3 results
|
ADS7822PB
Burr-Brown Corp
|
Check for Price | No | Transferred | 2.7 V | 2.9 V | 1 | 0.0244 % | 12 | 75 kHz | NO | ADC, SUCCESSIVE APPROXIMATION | -200 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-8 | unknown | 8542.39.00.01 | |||||||||
|
ADS7822PB
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.7 V | 3.6 V | 1 | 0.0244 % | 12 | 200 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP-8 | compliant | 8542.39.00.01 | DIP | 8 | Texas Instruments | |||
|
ADS7822PBG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.7 V | 3.6 V | 1 | 0.0244 % | 12 | 200 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP-8 | compliant | 8542.39.00.01 | DIP | 8 | Texas Instruments |