Filter Your Search
1 - 6 of 6 results
|
ADS7825PB
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 10 V | 4 | 0.0031 % | 16 | 40 kHz | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-28 | unknown | 8542.39.00.01 | |||||||||
|
ADS7825P
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 10 V | 4 | 0.0046 % | 16 | 40 kHz | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-28 | unknown | 8542.39.00.01 | |||||||||
|
ADS7825PBG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 V | 4 | 0.0031 % | 16 | 40 kHz | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 35.69 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.3 | compliant | 8542.39.00.01 | DIP | 28 | Texas Instruments | ||
|
ADS7825P
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 V | 4 | 0.0046 % | 16 | 40 kHz | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.83 mm | 35.69 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, DIP-28 | compliant | 8542.39.00.01 | DIP | 28 | Texas Instruments | ||
|
ADS7825PB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 V | 4 | 0.0031 % | 16 | 40 kHz | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.83 mm | 35.69 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, DIP-28 | compliant | 8542.39.00.01 | DIP | 28 | |||
|
ADS7825PG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 V | 4 | 0.0046 % | 16 | 40 kHz | 20 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS | R-PDIP-T28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.83 mm | 35.69 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.3 | compliant | 8542.39.00.01 | DIP | 28 |