Filter Your Search
1 - 3 of 3 results
|
ADS7841EB/2K5
Texas Instruments
|
$3.5313 | Yes | Yes | Active | 5 V | 5.25 V | 4 | 0.0244 % | 12 | 200 kHz | 3.75 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS7841EB/2K5
Burr-Brown Corp
|
Check for Price | Transferred | 2.7 V | 2.7 V | 4 | 0.0244 % | 12 | 200 kHz | 6 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | 3.9 mm | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
ADS7841EB/2K5G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4 | 0.0244 % | 12 | 200 kHz | 3.75 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | unknown | 8542.39.00.01 |