Filter Your Search
1 - 3 of 3 results
|
ADS7862Y/250
Texas Instruments
|
$9.1022 | Yes | Yes | Active | 5 V | 5.25 V | 4 | 0.0488 % | 12 | 500 kHz | 1.75 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.6 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 4.75 V | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TFQFP | TQFP32,.28SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 5 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | QFP | PLASTIC, TQFP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
ADS7862Y/250G4
Texas Instruments
|
$9.3884 | Yes | Obsolete | 5 V | 2.6 V | 4 | 0.0488 % | 12 | 500 kHz | 1.75 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.6 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 2.1 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TFQFP | TQFP32,.28SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 5 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP32,.28SQ | 32 | compliant | 8542.39.00.01 | ||||||
|
ADS7862Y/250
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 2.5 V | 2 | 0.0488 % | 12 | 1 MHz | 1.75 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | 2 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | TQFP32,.28SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | BURR-BROWN CORP | unknown | 8542.39.00.01 |