Filter Your Search
1 - 1 of 1 results
|
ADS7862Y/250G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 2.6 V | 4 | 0.0488 % | 12 | 500 kHz | 1.75 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.6 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 2.1 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TFQFP | TQFP32,.28SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 5 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP32,.28SQ | 32 | compliant | 8542.39.00.01 |