Filter Your Search
1 - 3 of 3 results
|
ADS7870EA/1K
Texas Instruments
|
$5.6245 | Yes | Yes | Active | 5 V | 5.5 V | 8 | 0.061 % | 12 | 52 kHz | 4.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -200 mV | 1 | BINARY, 2'S COMPLEMENT BINARY | 1.7 mA | 2.7 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS7870EA/1KG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5.7 V | 8 | 0.061 % | 12 | 52 kHz | 4.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -200 mV | 1 | BINARY, 2'S COMPLEMENT BINARY | 1.7 mA | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | 8542.39.00.01 | ||||||
|
ADS7870EA/1K
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 5.2 V | 8 | 0.06 % | 12 | 52 kHz | 4.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -200 mV | 1 | 2'S COMPLEMENT BINARY | CMOS | MILITARY | SERIAL | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | BURR-BROWN CORP | SSOP-28 | unknown |