Filter Your Search
1 - 1 of 1 results
|
ADS7950SRGER
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 6 V | 4 | 0.0366 % | 12 | 1 MHz | 800 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | SAMPLE | 3 mA | 1.7 V | CMOS | AUTOMOTIVE | SERIAL | S-PQCC-N24 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments |