Filter Your Search
1 - 2 of 2 results
![]() |
ADS8382IRHPT
Texas Instruments
|
$21.2255 | Yes | Obsolete | 3.3 V | 4.2 V | 1 | 0.0019 % | 18 | 600 kHz | 1.16 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.2 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 25 mA | 2.7 V | INDUSTRIAL | SERIAL | S-PQCC-N28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 6 mm | 1 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-28 | 28 | compliant | 8542.39.00.01 | Texas Instruments | |||
![]() |
ADS8382IRHPTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.2 V | 1 | 0.0019 % | 18 | 600 kHz | 1.16 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.2 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | S-PQCC-N28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 6 mm | 1 mm | 6 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC28,.24SQ,25 | 28 | unknown | 8542.39.00.01 | Texas Instruments |