Filter Your Search
1 - 2 of 2 results
|
ADS8471IRGZT
Texas Instruments
|
$16.7257 | Yes | Yes | Active | 5 V | 4.096 V | 1 | 0.0031 % | 16 | 1 MHz | 700 ns | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | 2.7 V | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | QFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
ADS8471IRGZTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 4.2 V | 1 | 0.0031 % | 16 | 1 MHz | 700 ns | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | SAMPLE | 48 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N48 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 1 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | 8542.39.00.01 | Texas Instruments |