Filter Your Search
1 - 2 of 2 results
|
ADS8558IPMR
Texas Instruments
|
$7.9948 | Yes | Yes | Active | 5 V | 12 V | 6 | 0.0183 % | 12 | 730 kHz | 1.09 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -12 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 36 mA | 2.7 V | CMOS | AUTOMOTIVE | SERIAL, PARALLEL, WORD | S-PQFP-G64 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS8558IPM
Texas Instruments
|
$10.1651 | Yes | Yes | Active | 5 V | 12 V | 6 | 0.0183 % | 12 | 730 kHz | 1.09 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -12 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 36 mA | 2.7 V | CMOS | AUTOMOTIVE | SERIAL, PARALLEL, WORD | S-PQFP-G64 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |