Filter Your Search
1 - 2 of 2 results
|
ADS8588SIPM
Texas Instruments
|
$13.4984 | Yes | Yes | Active | 5 V | 10 V | 8 | 0.0023 % | 16 | 200 kHz | 311 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | TRACK | 24 mA | 2.3 V | AUTOMOTIVE | SERIAL, PARALLEL, 8 BITS | S-PQFP-G64 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | TEXAS INSTRUMENTS INC | LFQFP, | compliant | EAR99 | 8542.39.00.01 | 2016-12-17 | Texas Instruments | ||
|
ADS8588SIPMR
Texas Instruments
|
$14.5811 | Yes | Yes | Active | 5 V | 10 V | 8 | 0.0023 % | 16 | 200 kHz | 311 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | TRACK | 24 mA | 2.3 V | AUTOMOTIVE | SERIAL, PARALLEL, 8 BITS | S-PQFP-G64 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | TEXAS INSTRUMENTS INC | LQFP-64 | compliant | EAR99 | 2016-12-17 | Texas Instruments |