Filter Your Search
1 - 10 of 69 results
|
ADS8665IPWR
Texas Instruments
|
$1.9759 | Yes | Yes | Active | 5 V | 12.288 V | 1 | 0.0085 % | 12 | 500 kHz | 1000 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -12.288 V | 1 | BINARY | SAMPLE | 9 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 2016-12-31 | Texas Instruments | |||||||
|
ADS8665IPW
Texas Instruments
|
$2.3687 | Yes | Yes | Active | 5 V | 12.288 V | 1 | 0.0085 % | 12 | 500 kHz | 1000 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -12.288 V | 1 | BINARY | SAMPLE | 9 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 2016-12-31 | Texas Instruments | 8542.39.00.01 | ||||||
|
ADS8675IPWR
Texas Instruments
|
$2.4235 | Yes | Yes | Active | 5 V | 12.288 V | 1 | 0.0046 % | 14 | 500 kHz | 1000 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -12.288 V | 1 | BINARY | SAMPLE | 8.6 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 2016-12-31 | Texas Instruments | |||||||
|
ADS8689IPWR
Texas Instruments
|
$2.9758 | Yes | Yes | Active | 5 V | 12.288 V | 1 | 0.0018 % | 16 | 100 kHz | 5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -12.288 V | 1 | BINARY | SAMPLE | 10.5 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 2016-12-17 | Texas Instruments | |||||||
|
ADS8664IDBTR
Texas Instruments
|
$3.1560 | Yes | Yes | Active | 5 V | 10.24 V | 4 | 0.0122 % | 12 | 500 kHz | 850 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -10.24 V | 1 | BINARY | SAMPLE | 16 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | TSSOP-38 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | |||||
|
ADS8661IPW
Texas Instruments
|
$3.1777 | Yes | Yes | Active | 5 V | 12.288 V | 1 | 0.0085 % | 12 | 1.25 MHz | 550 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -12.288 V | 1 | BINARY | SAMPLE | 9 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 2016-12-31 | Texas Instruments | 8542.39.00.01 | ||||||
|
ADS8671IPWR
Texas Instruments
|
$3.2129 | Yes | Yes | Active | 5 V | 12.288 V | 1 | 0.0046 % | 14 | 1 MHz | 665 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -12.288 V | 1 | BINARY | SAMPLE | 8.6 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 2016-12-31 | Texas Instruments | |||||||
|
ADS8661IPWR
Texas Instruments
|
$3.2224 | Yes | Yes | Active | 5 V | 12.288 V | 1 | 0.0085 % | 12 | 1.25 MHz | 550 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -12.288 V | 1 | BINARY | SAMPLE | 9 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 2016-12-31 | Texas Instruments | |||||||
|
ADS8634SRGER
Texas Instruments
|
$3.2260 | Yes | Yes | Active | 5 V | 10 V | 4 | 0.036 % | 12 | 1 MHz | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY | SAMPLE | 3.6 mA | 1.65 V | AUTOMOTIVE | SERIAL | S-PQCC-N24 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | 4 X 4 MM, PLASTIC, VQFN-24 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | QFN | 24 | ||||
|
ADS8675IPW
Texas Instruments
|
$3.2535 | Yes | Yes | Active | 5 V | 12.288 V | 1 | 0.0046 % | 14 | 500 kHz | 1000 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -12.288 V | 1 | BINARY | SAMPLE | 8.6 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 2016-12-31 | Texas Instruments | 8542.39.00.01 |