Filter Your Search
1 - 2 of 2 results
|
ADT6402SRJZ-RL7
Analog Devices Inc
|
Check for Price | No | Yes | Active | YES | 6 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | 11 | 50 µA | 5.5 V | 2.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 1.6 mm | 1.45 mm | 2.9 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | 6 | RJ-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADT6402SRJZ-RL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | 6 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | 11 | 50 µA | 5.5 V | 2.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 1.6 mm | 1.45 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | unknown |