Parametric results for: ADTL082ARMZ-R2 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: adtl082armzr2
Select parts from the table below to compare.
Compare
Compare
package
ADTL082ARMZ-R2
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 9 mV 20 V/us 5 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V AUTOMOTIVE 5000 S-PDSO-G8 e3 86 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP TSSOP, 8 Unknown
package
ADTL082ARMZ-R2
Analog Devices Inc
Check for Price Buy Yes Yes Obsolete 9 mV 20 V/us 5 nA 4 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 100 pA YES 5 nA YES NO NO -18 V NO NO 18 V AUTOMOTIVE 5000 50000 YES S-PDSO-G8 Not Qualified e3 86 dB 1 125 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 EAR99 8542.33.00.01